Subtotal (1 unit)*
$227.61
(exc. GST)
$250.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.61 |
*price indicative
- RS Stock No.:
- 255-3393
- Mfr. Part No.:
- IS10E-20-F01-6L-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Bracket | ||
Standards/Approvals RoHS | ||
The SMC makes this IS10 series of compact, integrated pressure switch can be easily installed to facilitate the pressure detection of the line. It is applicable for use with AC20 series. It comes with 3 meter long lead wire. The operating voltage of 100 V AC/DC or less. The max. operating current for 24 V AC/DC or less is 50 mA, for 48 V AC/DC or less is 40 mA and for 100 V AC/DC or less is 20 mA.
The set pressure range is from 0.1 to 0.6 MPa
The port size is 1/8 inch
