Sick Pressure Switch, Push In 4mm 0bar to 10bar
- RS Stock No.:
- 213-3312
- Mfr. Part No.:
- PAC50-DCA
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$328.03
(exc. GST)
$360.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $328.03 |
- RS Stock No.:
- 213-3312
- Mfr. Part No.:
- PAC50-DCA
- Brand:
- Sick
Related links
- Sick Pressure Switch, Push In 4mm 0bar to 10bar
- Sick Pressure Switch, G1/4 Female 0bar to 10bar
- Sick Pressure Switch, G 1/4 Female, M12 5-Pin 0bar to 10bar
- Sick Pressure Switch, 4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin...
- Sick IO-Link Pressure Switch, G 1/4 Female, M12 4-Pin 0bar to 10bar
- Sick IO-Link Pressure Switch, 4 mm Pneumatic Hose, G 1/4 Female,...
- Sick Pressure Switch, Push In 4mm -1bar to 0bar
- Sick Pressure Switch, Push In 4mm -1bar to 1bar