SICK Pressure Switch -1 bar to 1 bar
- RS Stock No.:
- 213-3308
- Mfr. Part No.:
- PAC50-BCB / 1062965
- Brand:
- SICK
Subtotal (1 unit)*
$305.56
(exc. GST)
$336.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 November 2026
Units | Per unit |
|---|---|
| 1 + | $305.56 |
*price indicative
- RS Stock No.:
- 213-3308
- Mfr. Part No.:
- PAC50-BCB / 1062965
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -1bar | |
| Port Size | 4 mm | |
| Switch Output | 0 to 10 V, NPN, PNP, Push Pull + 4 mA to 20 mA | |
| Current | 40mA | |
| Suitable Medias | Air, Gas | |
| Pressure Type | Gauge Pressure | |
| Mount Type | DIN Rail | |
| Voltage | 30V dc | |
| Analogue Output | 4-20 mA, 0-10V | |
| Series | PAC50-BCB | |
| Maximum Operating Pressure | 1 bar | |
| Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Connection Thread Standard | DIN ISO 16030 | |
| Maximum Operating Temperature | 60°C | |
| Width | 35mm | |
| Depth | 35mm | |
| Standards/Approvals | IEC 60529, EN 61326-2-3, IEC 61298-2 | |
| Height | 63mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65, IP67 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -1bar | ||
Port Size 4 mm | ||
Switch Output 0 to 10 V, NPN, PNP, Push Pull + 4 mA to 20 mA | ||
Current 40mA | ||
Suitable Medias Air, Gas | ||
Pressure Type Gauge Pressure | ||
Mount Type DIN Rail | ||
Voltage 30V dc | ||
Analogue Output 4-20 mA, 0-10V | ||
Series PAC50-BCB | ||
Maximum Operating Pressure 1 bar | ||
Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Connection Thread Standard DIN ISO 16030 | ||
Maximum Operating Temperature 60°C | ||
Width 35mm | ||
Depth 35mm | ||
Standards/Approvals IEC 60529, EN 61326-2-3, IEC 61298-2 | ||
Height 63mm | ||
Hazardous Area Certification No | ||
IP Rating IP65, IP67 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- TH
Overview
At a glance
Your Benefit
Applications
Related links
- SICK Pressure Switch -1 bar to 1 bar
- SICK Pressure Switch -1 bar to 10 bar
- SICK Pressure Switch -1 bar to 0 bar
- SICK Pressure Switch PNP/NPN -1 bar to 15 bar
- SICK Pressure Switch PNP/NPN -1 bar to 5 bar
- SICK Pressure Switch 0 bar to 10 bar
- SICK Pressure Switch 0 bar to 6 bar
- SICK PBS2 Series Pressure Switch -1 bar 9 bar