SICK Pressure Switch -1 bar to 0 bar

Subtotal (1 unit)*

$291.58

(exc. GST)

$320.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$291.58

*price indicative

RS Stock No.:
213-3303
Mfr. Part No.:
PAC50-AGA / 1062945
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Pressure Switch

Minimum Operating Pressure

-1bar

Port Size

1/4 in

Current

40mA

Switch Output

Push Pull, 2 x PNP, NPN

Suitable Medias

Gas, Air

Pressure Type

Gauge Pressure

Mount Type

DIN Rail

Voltage

30V dc

Analogue Output

4 → 20 mA, 0 → 10 V

Series

PAC50-AGA

Maximum Operating Pressure

0 bar

Port Gender

Female

Minimum Operating Temperature

0°C

Connection Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

EN 61326-2-3, EMC Directive:2004/108/EC

Height

63mm

Depth

35mm

Width

35mm

Hazardous Area Certification

No

IP Rating

IP65, IP67

LED Indicator

Yes

COO (Country of Origin):
TH

Overview


At a glance


Large display shows system pressure, output states, and switching points

Three large function keys, intuitive menu navigation

Measuring range for gauge pressure (vacuum and overpressure)

Two independently programmable switching outputs, optional analog output

Installation on mounting rail, wall or switch panel

Variant for leakage monitoring

IO-Link

Your Benefit


Bi-color display (green/red) clearly shows the status of the output signal (within or outside the target range)

Quick overview of important system parameters due to advanced display functions

Intuitive operation allows simple and quick commissioning

Pressure connections on the back and bottom and configurable output signals for a high level of installation flexibility

High reliability thanks to the rugged design (IP65 and IP67 enclosure rating) and proven technology

Less variants for different requirements and lower inventory costs

Convenient, cost-effective solution for leakage measurement

Measurement of pneumatic pressure of a food slicer

Monitoring and definition of the pressure in the vacuum gripper

For improved monitoring of air pressure, the PAC50 electronic pressure switch from SICK offers more at a glance – the large bi-color display allows you to identify from a distance if the pressure falls within the target range. Three large function keys and intuitive menu navigation make operating the PAC50 easy.

What makes the PAC50 so special? It offers up to two digital switching outputs and an optional analog output in just one device. The output signals can be easily adjusted to the available control system. Thanks to the optional IO-Link, the controller or PLC can quickly and accurately pass the device parameters to the sensor when changing the format or replacing the sensor, which significantly reduces downtime. The PAC50 is ideal for use in industrial environments due to its waterproof housing with an IP 65/IP 67 enclosure rating.

Applications


Compressed-air monitoring and measurement in machines and systems

Pressure measurement in air and in dry, non-corrosive gases

Pressure measurement on compressed-air maintenance units

Vacuum monitoring in handling and robotics applications

Leakage monitoring in closed compressed air systems

Compressed-air monitoring for the robot gripper

Measurement of pneumatic pressure on a meat slicer

Perfect deep drawing of product trays

Monitoring of the pneumatic pressure

Monitoring of the pneumatic pressure

Integrated measurement of pressure and flow in the service unit

Fixing the wooden strip

Pressure monitoring on vacuum gripper

Monitoring the vacuum at the suction table

Pressure monitoring in the spraying unit

Pressure monitoring in the vacuum removal gripper

Monitoring of the vacuum pressure using the PAC50

Improved energy management in compressed air systems

Pressure monitoring in the handling device

Pressure monitoring in the handling device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy