- RS Stock No.:
- 202-3309
- Mfr. Part No.:
- SDE3-V1D-B-FQ4-2P-M8
- Brand:
- Festo
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$520.05
(exc. GST)
$572.05
(inc. GST)
Units | Per unit |
1 + | $520.05 |
- RS Stock No.:
- 202-3309
- Mfr. Part No.:
- SDE3-V1D-B-FQ4-2P-M8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo pressure sensor SDE3-V1D-B-FQ4-2P-M8 For vacuum with M8 plug version. Authorisation RCM Mark, CE mark (see declaration of conformity) to EU directive for EMC.
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
Measured variable 2 x relative pressure
Measurement method Piezoresistive pressure sensor with display
Measured variable 2 x relative pressure
Measurement method Piezoresistive pressure sensor with display
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | -1 bar |
Minimum Operating Pressure | 0bar |
Connection | M8 |
Suitable Media | Air |
Related links
- Festo Pressure Sensor IP40 10bar
- Festo DSM Series 10 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Pneumatic Sensor, M8 0bar to 10 bar
- Festo Pressure Sensor IP40 0bar
- Festo Pneumatic Sensor, Cable 0bar to 10 bar
- Festo Pneumatic Sensor, M8 0bar to 2 bar
- Festo Magnetic Hall IP65 10 to 30V dc NO PNP Operation