Festo Pressure Sensor, 30V dc, IP65 0bar
- RS Stock No.:
- 175-4653
- Mfr. Part No.:
- SDE3-V1S-B-HQ4-2P-M8
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$301.21
(exc. GST)
$331.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $301.21 |
- RS Stock No.:
- 175-4653
- Mfr. Part No.:
- SDE3-V1S-B-HQ4-2P-M8
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 30V dc, IP65 10bar
- Festo Pressure Sensor, 30V dc, IP65 0 bar
- Festo Pneumatic Sensor, M8 0bar to 2 bar
- Festo Pneumatic Sensor, M8 0bar to -1 bar
- Festo Pneumatic Sensor, M8 0bar to 10bar
- Festo Pneumatic Sensor, M12 0bar to 10bar
- Festo Pneumatic Sensor, M12 0bar to 6 bar
- Festo Pressure Sensor, 30V dc, IP65, IP67 0bar