- RS Stock No.:
- 175-2188
- Mfr. Part No.:
- SPTW-P10R-G14-A-M12
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$363.24
(exc. GST)
$399.56
(inc. GST)
Units | Per unit |
1 + | $363.24 |
- RS Stock No.:
- 175-2188
- Mfr. Part No.:
- SPTW-P10R-G14-A-M12
- Brand:
- Festo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Festo Pressure Transmitter Pneumatic Sensor, 8 to 30V DC - SPTW-P10R-G14-A-M12
This pneumatic sensor from Festo lets you monitor the rise and fall in the pressure of gases and liquids in industrial systems. The transmitter is a thin metal-film pressure sensor, which is sensitive to change and accurately reads data. It reacts to a wide pressure range of between 0 and 10 bar. This sensor can measure compressed air as well as gaseous and fluid media, so you can use it in a wide range of applications, including packaging and medical engineering.
• IP67 (ingress protection) rating means this sensor is resistant to dust and water damage
• Compact (80g) size for easy installation in small settings
• Operating temperature range of 0°C to +80°C for reliable use in demanding conditions
• Compact (80g) size for easy installation in small settings
• Operating temperature range of 0°C to +80°C for reliable use in demanding conditions
Applications
• Chemical factories
• Water treatment facilities
• Power plants
• Cooling systems
• Water treatment facilities
• Power plants
• Cooling systems
How durable is the contact material of this Festo sensor?
The part of the sensor that comes into contact with fluids and gases is made from non-corrosive high-alloy steel. This material is very tough and doesn't rust easily, so you can use it for a long time.
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 10bar |
Minimum Operating Pressure | 0bar |
Pressure Type | Relative Pressure |
Connection | G 1/4 |
Suitable Media | Gas, Liquid |
Type | Pressure Transmitter |
Connection Thread Size | 1/4 in |
Manufacturer Series | SPTW |
Connection Thread Standard | G |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP67 |
Thread Gender | Female, Male |
Output Range | 8 to 30 V |
Output Type | Analogue Output |