Festo Pneumatic Sensor, Cable 0bar to 10 bar
- RS Stock No.:
- 202-3256
- Mfr. Part No.:
- SDE5-D10-C3-Q6E-P-K
- Manufacturer:
- Festo
View all Vacuum Switches
On back order for despatch 01/03/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$148.73
(exc. GST)
$163.60
(inc. GST)
units | Per unit |
1 + | $148.73 |
- RS Stock No.:
- 202-3256
- Mfr. Part No.:
- SDE5-D10-C3-Q6E-P-K
- Manufacturer:
- Festo
- COO (Country of Origin):
- BG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Festo pressure sensor SDE5-D10-C3-Q6E-P-K With cable. Authorisation (* RCM Mark, * c UL us - Recognized (OL)).
CE mark (see declaration of conformity) (* to EU directive for EMC, * in accordance with EU RoHS directive)
KC mark KC-EMV
Materials note Conforms to RoHS
Measured variable Relative pressure
KC mark KC-EMV
Materials note Conforms to RoHS
Measured variable Relative pressure
Specifications
Attribute | Value |
Minimum Operating Pressure | 0bar |
Maximum Operating Pressure | 10 bar |
Suitable Media | Air |
Connection | Cable |