AirTAC Pressure Sensor Male Digital Pressure
- RS Stock No.:
- 635-784
- Mfr. Part No.:
- DPSN1B-10020G
- Brand:
- AirTAC
N
Subtotal (1 unit)*
$64.70
(exc. GST)
$71.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.70 |
*price indicative
- RS Stock No.:
- 635-784
- Mfr. Part No.:
- DPSN1B-10020G
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pressure Sensor | |
| Switch Output | NPN, PNP | |
| Pressure Type | Digital Pressure | |
| Electrical Connection Type | Cable | |
| Connection Gender | Male | |
| Mount Type | Panel | |
| Analogue Output | 1-5V | |
| Connection Thread Size | M5 | |
| Series | DPS-N1 | |
| Maximum Set Pressure | 1MPa | |
| Connection Thread Standard | Metric | |
| Maximum Operating Temperature | 50°C | |
| Height | 30mm | |
| Standards/Approvals | CE | |
| Width | 30mm | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pressure Sensor | ||
Switch Output NPN, PNP | ||
Pressure Type Digital Pressure | ||
Electrical Connection Type Cable | ||
Connection Gender Male | ||
Mount Type Panel | ||
Analogue Output 1-5V | ||
Connection Thread Size M5 | ||
Series DPS-N1 | ||
Maximum Set Pressure 1MPa | ||
Connection Thread Standard Metric | ||
Maximum Operating Temperature 50°C | ||
Height 30mm | ||
Standards/Approvals CE | ||
Width 30mm | ||
Depth 30mm | ||
- COO (Country of Origin):
- CN
