Gems Sensors Pressure Switch, 250psi Min, 1000psi Max, SPDT Output

This image is representative of the product range

Subtotal (1 unit)*

$322.35

(exc. GST)

$354.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.35

*price indicative

RS Stock No.:
779-4285
Mfr. Part No.:
209959-RS
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Minimum Pressure Reading

250psi

Maximum Pressure Reading

1000psi

Output Type

SPDT

Media Measured

Air, Hydraulic

Process Connection

G1/4

Electrical Connection

Screw Terminals

Maximum Current

5 A

Supply Voltage

125/250 V

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-9°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
US

PS71 - General Purpose Mini Pressure Switch


These versatile general purpose switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Gems offers a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations.

Ranges varying from 10 to 5000 psi (0.7 to 344 bar) - Please check specific pressure range for desired model
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs

Approvals

CE, UL Approved units available


Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Related links