Telemecanique Sensors Vacuum Switch 6.8 bar
- RS Stock No.:
- 438-435
- Mfr. Part No.:
- 9016GVG1J09Z
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$435.69
(exc. GST)
$479.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.69 |
*price indicative
- RS Stock No.:
- 438-435
- Mfr. Part No.:
- 9016GVG1J09Z
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Vacuum Switch | |
| Port Size | 1/4 in | |
| Suitable Medias | Water, Gas, Air, Oil | |
| Pressure Type | Vacuum | |
| Series | 9016GVG | |
| Maximum Operating Pressure | 6.8 bar | |
| Connection Thread Standard | NPT | |
| Minimum Operating Temperature | -10°F | |
| Port Gender | Male | |
| Maximum Operating Temperature | 185°F | |
| Width | 116.33mm | |
| Standards/Approvals | UL508 | |
| Depth | 111mm | |
| Height | 181.1mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Vacuum Switch | ||
Port Size 1/4 in | ||
Suitable Medias Water, Gas, Air, Oil | ||
Pressure Type Vacuum | ||
Series 9016GVG | ||
Maximum Operating Pressure 6.8 bar | ||
Connection Thread Standard NPT | ||
Minimum Operating Temperature -10°F | ||
Port Gender Male | ||
Maximum Operating Temperature 185°F | ||
Width 116.33mm | ||
Standards/Approvals UL508 | ||
Depth 111mm | ||
Height 181.1mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors Vacuum Switch 6.8 bar
- Telemecanique Sensors Vacuum Switch 5 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 1 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 0.2 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 2 CO -1 bar to 9 bar
- Telemecanique Sensors Vacuum Switch 1 CO -1 bar to 9 bar
- Telemecanique Sensors Pressure & Vacuum Switch 1 CO -1 bar to 9 bar
- Telemecanique Sensors OsiSense XM Series Pressure Sensor Vacuum Reading
