Telemecanique Sensors Vacuum Switch 1 psi to 6.8 bar
- RS Stock No.:
- 438-423
- Mfr. Part No.:
- 9016GAW2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$721.61
(exc. GST)
$793.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.61 |
*price indicative
- RS Stock No.:
- 438-423
- Mfr. Part No.:
- 9016GAW2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Vacuum Switch | |
| Minimum Operating Pressure | 1psi | |
| Port Size | 0.25 in | |
| Current | 6A | |
| Suitable Medias | Water, Oil, Gas, Air | |
| Mount Type | Any Position | |
| Pressure Type | Vacuum | |
| Voltage | 250V | |
| Series | 9016 g | |
| Maximum Operating Pressure | 6.8 bar | |
| Connection Thread Standard | NPT | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | UL508 | |
| Depth | 66.8mm | |
| Height | 150.88mm | |
| Width | 88.9mm | |
| Hazardous Area Certification | No | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Vacuum Switch | ||
Minimum Operating Pressure 1psi | ||
Port Size 0.25 in | ||
Current 6A | ||
Suitable Medias Water, Oil, Gas, Air | ||
Mount Type Any Position | ||
Pressure Type Vacuum | ||
Voltage 250V | ||
Series 9016 g | ||
Maximum Operating Pressure 6.8 bar | ||
Connection Thread Standard NPT | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals UL508 | ||
Depth 66.8mm | ||
Height 150.88mm | ||
Width 88.9mm | ||
Hazardous Area Certification No | ||
LED Indicator No | ||
- COO (Country of Origin):
- MX
- RS Stock No. 0438428
- Mfr. Part No. 9016GAW22
Each
$861.90
- RS Stock No. 0438422
- Mfr. Part No. 9016GAW1Z16
Each
$1,037.62
- RS Stock No. 0434718
- Mfr. Part No. XMLAM01V2S12
Each
$687.76
- RS Stock No. 0434929
- Mfr. Part No. XMLBM02V2C11
Each
$742.42
Related links
- Telemecanique Sensors Vacuum Switch 1 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 5 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 0.2 psi to 6.8 bar
- Telemecanique Sensors Vacuum Switch 6.8 bar
- Telemecanique Sensors Vacuum Switch 1 CO -1 bar to 9 bar
- Telemecanique Sensors Vacuum Switch 2 CO -1 bar to 9 bar
- Telemecanique Sensors Pressure & Vacuum Switch 1 CO -1 bar to 9 bar
- Telemecanique Sensors 9012 g Series Pressure Switch 1 psi 40 psi












