SMC Pressure Switch NPN 0 MPa to 10 bar

Subtotal (1 unit)*

$231.04

(exc. GST)

$254.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.04

*price indicative

RS Stock No.:
402-769
Mfr. Part No.:
ISE35-N-65-LB
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Minimum Operating Pressure

0MPa

Current

25mA

Switch Output

NPN

Contact Configuration

NPN

Suitable Medias

Non-Corrosive Gas, Air

Pressure Type

Positive Pressure

Mount Type

Manifold, Panel

Voltage

24V

Analogue Output

Yes

Series

ISE35

Maximum Operating Pressure

10 bar

Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UL/CSA (E216656) RoHS

Hazardous Area Certification

CE

IP Rating

IP40

LED Indicator

Yes

COO (Country of Origin):
JP
The SMC Digital pressure switch designed for precise monitoring and control of pressure in pneumatic systems. It features a compact design and a dual-color display for easy readability.

High accuracy

User-friendly display

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy