- RS Stock No.:
- 203-6248
- Mfr. Part No.:
- VN-05-M-I3-PQ2-VQ2-A
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$171.12
(exc. GST)
$188.23
(inc. GST)
Units | Per unit |
1 + | $171.12 |
- RS Stock No.:
- 203-6248
- Mfr. Part No.:
- VN-05-M-I3-PQ2-VQ2-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series of vacuum generator used in ejector pulse which is in-line, high vacuum and 14mm of width with plug connector. Its nominal nozzle size is 0.45mm with maximum suction flow rate 7.2 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 7.2L/min |
Maximum Vacuum Pressure | 4.3bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
Related links
- Festo Vacuum Pump 3.5bar 98L/min, VN series
- Festo Vacuum Pump 4.4bar 16.2L/min, VN series
- Festo Vacuum Pump 4.9bar 7.2L/min, VN series
- Festo Vacuum Pump 3.5bar 48.8L/min, VN series
- Festo Vacuum Pump, VN series
- Festo Vacuum Pump 8bar 92.6L/min, VN series
- Festo Vacuum Pump 8bar 184.4L/min, VN series
- Festo Vacuum Pump 8bar 13.6L/min, VN series