SMC Vacuum Ejector, 1 mm nozzle, -0.84 bar 50 L/min, ZM series

Subtotal (1 unit)*

$1,088.42

(exc. GST)

$1,197.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,088.42

*price indicative

RS Stock No.:
232-8597
Mfr. Part No.:
ZM101H-K5LZB-E55-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Suction Flow

50L/min

Product Type

Vacuum Ejector

Maximum Vacuum Pressure

-0.84bar

Nozzle Diameter

1mm

Series

ZM

Maximum Supply Pressure

5bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC ZM series Vacuum ejector with valve and switch. It has 24V supply voltage and 1 nozzle diameter.

Body styles with or without valve

Standard or high noise reduction silencer

Various lead wire and connector options

Various vacuum switch models

Various vacuum switch electrical entry options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy