SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator
- RS Stock No.:
- 204-3331
- Mfr. Part No.:
- ZK2A10K5PLA-08
- Brand:
- SMC
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$673.97
(exc. GST)
$741.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $673.97 | - |
| 5 + | $660.75 | 1% |
*price indicative
- RS Stock No.:
- 204-3331
- Mfr. Part No.:
- ZK2A10K5PLA-08
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Generator | |
| For Use With | ZK2 Series Vacuum Ejectors | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Generator | ||
For Use With ZK2 Series Vacuum Ejectors | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC Vacuum Generator, For Use With ZK2 Series Vacuum Ejectors - ZK2A10K5PLA-08
This Compact vacuum generator is a pneumatic unit designed to create and control vacuum for automated handling and pick-and-place systems. It integrates a two-stage ejector with pilot-operated valves and an analogue pressure sensor output, enabling continuous vacuum generation and monitored pressure feedback within industrial Air systems.
Features & Benefits
• Maximum vacuum level -91 kPa for strong grip performance
• Supply pressure operating range 0.3 to 0.6 MPa for stable operation
• Analogue output 1 to 5V for direct process monitoring
• Current consumption 15 mA or less for low power draw
• Noise level 66 dB for quieter factory integration
• Element filtration rating 30 μm to protect internal components
• Supply pressure operating range 0.3 to 0.6 MPa for stable operation
• Analogue output 1 to 5V for direct process monitoring
• Current consumption 15 mA or less for low power draw
• Noise level 66 dB for quieter factory integration
• Element filtration rating 30 μm to protect internal components
Applications
• Suitable for robotic pick-and-place in assembly lines
• Used for component handling in electronics manufacture
• Ideal for vacuum feeding in automated packaging stations
• Suitable for end-of-arm tooling in pneumatic automation
• Used for suction transfer in mechanical handling systems
• Used for component handling in electronics manufacture
• Ideal for vacuum feeding in automated packaging stations
• Suitable for end-of-arm tooling in pneumatic automation
• Used for suction transfer in mechanical handling systems
What electrical supply is required for operation?
It operates from a DC supply between 12 and 24V with a maximum ripple of 10% peak-to-peak and a rated valve voltage of 24V DC for valve actuation.
How is the unit connected to plant vacuum lines?
The vacuum port uses an ø8 one-touch metric fitting for quick hose connection and a Compact installation footprint.
What environmental limits should be observed during use?
The unit functions between 0 and 50 °C, withstands vibration up to 30 m/s² and impacts up to 150 m/s²
stored temperature range for the sensor is −20 to 70 °C.
How does the integrated sensor perform across conditions?
The pressure sensor provides repeatability ±0.2% F.S., linearity ±0.4% F.S., accuracy ±2% F.S. at 25 °C, and is specified for 35 to 85% RH with no condensation.
What are operational flow and consumption figures?
Typical Air consumption is 40 l/min with a maximum suction flow of about 44 l/min for silencer exhaust configurations.
Related links
- SMC for use with ZK2 Series Vacuum Ejectors Vacuum Generator
- SMC for use with ZU Series Vacuum Ejectors Vacuum Generator
- SMC for use with ZH Series Vacuum Ejectors Vacuum Generator
- SMC for use with With Ejector Systems and the Vacuum Pump Systems Vacuum Generator
- SMC for use with Ejector Systems and the Vacuum Pump Systems Vacuum Generator
- SMC for use with ZM Series Vacuum Generators Vacuum Generator
- SMC for use with ZP2 Series Vacuum Pads Vacuum Generator
- SMC Vacuum Generator -91 kPa 29 L/min, ZK2 series
