Festo Vacuum Pump, 950 μm nozzle, 4.5 bar 25 L/min, VN series

Subtotal (1 unit)*

$142.65

(exc. GST)

$156.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$142.65

*price indicative

RS Stock No.:
204-0143
Mfr. Part No.:
VN-10-H-T3-PQ2-VA4-RQ2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

25L/min

Maximum Vacuum Pressure

4.5bar

Nozzle Diameter

950μm

Series

VN

Outlet Thread Standard

G 1/8

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO8573-1:2010 (7:4:4)

Hazardous Area Certification

No

Model Number

193518

COO (Country of Origin):
HU
The Festo VN series vacuum generator is standard and high vacuum used with T shape with push-in connector vacuum connection with male thread. It nominal nozzle size is 0.95mm and its maximum operating pressure vacuum is 4.5 bar. Its pneumatic connection port1 QS-6 with through-hole mounting.

Ambient temperature 0 °C to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy