Festo Vacuum Pump, 450 μm nozzle, 4.2 bar 4 L/min, OVEL series

Subtotal (1 unit)*

$526.46

(exc. GST)

$579.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$526.46

*price indicative

RS Stock No.:
203-9861
Mfr. Part No.:
OVEL-5-H-10-PQ-VQ4-UA-C-A-V1V-H3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

4L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

4.2bar

Nozzle Diameter

450μm

Series

OVEL

Silencer

Yes

Vacuum Gauge

Yes

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

KC-EMV, RoHS, CE

Outlet Port Size

4 mm

Model Number

8049049

COO (Country of Origin):
HU
The Festo OVEL series high vacuum suction nozzle has a T-shaped structure with push-in 4mm vacuum connection. The operating pressure is ranges between 2 bar to 7 bar.

Nominal size nozzle = 0.45 mm

Grade of filtration = 40 μm

Max. vacuum = 89 %

IP40 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy