Festo Vacuum Pump, 450 μm nozzle, 4.2 bar 4 L/min, OVEL series

Subtotal (1 unit)*

$526.46

(exc. GST)

$579.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$526.46

*price indicative

RS Stock No.:
203-9859
Mfr. Part No.:
OVEL-5-H-10-PQ-VQ4-UA-C-A-B2V-H3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

4L/min

Maximum Vacuum Pressure

4.2bar

Nozzle Diameter

450μm

Series

OVEL

Silencer

Yes

Vacuum Gauge

Yes

Maximum Operating Temperature

50°C

Standards/Approvals

KC-EMV, RoHS, CE

Hazardous Area Certification

No

Model Number

8069567

Outlet Port Size

4 mm

COO (Country of Origin):
HU
The Festo OVEL series high vacuum suction nozzle has a T-shaped structure with push-in 4mm vacuum connection. The operating pressure is ranges between 2 bar to 7 bar.

Nominal size nozzle = 0.45 mm

Grade of filtration = 40 μm

Max. vacuum = 89 %

IP40 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy