Festo Vacuum Pump, 3 mm nozzle, 3.7 bar 186 L/min, VN series
- RS Stock No.:
- 203-6286
- Mfr. Part No.:
- VN-30-H-T6-PQ4-VA5-RO2
- Brand:
- Festo
Subtotal (1 unit)*
$647.07
(exc. GST)
$711.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $647.07 |
*price indicative
- RS Stock No.:
- 203-6286
- Mfr. Part No.:
- VN-30-H-T6-PQ4-VA5-RO2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 186L/min | |
| Maximum Vacuum Pressure | 3.7bar | |
| Nozzle Diameter | 3mm | |
| Series | VN | |
| Silencer | Yes | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Model Number | 526146 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 186L/min | ||
Maximum Vacuum Pressure 3.7bar | ||
Nozzle Diameter 3mm | ||
Series VN | ||
Silencer Yes | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Model Number 526146 | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator is standard, high vacuum and 24mm of width with T shape which has push-in connector and open silencer. Its nominal nozzle size is 3mm with maximum suction flow rate 186 l/min and it is assembled in any position.
Ambient temperature 0 to 60 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 3.7 bar 186 L/min, VN series
- Festo Vacuum Pump 6 bar 339 L/min, VN series
- Festo Vacuum Pump 3.5 bar 98 L/min, VN series
- Festo Vacuum Pump 3 bar 186 L/min, VN series
- Festo Vacuum Pump 3 bar 188 L/min, VN series
- Festo Vacuum Pump -0.93 bar 339 L/min, VN series
- Festo Vacuum Pump 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump 4.5 bar 25 L/min, VN series
