Festo Vacuum Pump, 700 μm nozzle, 4.4 bar 16.2 L/min, VN series
- RS Stock No.:
- 202-2408
- Mfr. Part No.:
- VN-07-H-T3-PQ2-VQ2-RO1-B
- Brand:
- Festo
Subtotal (1 unit)*
$573.33
(exc. GST)
$630.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $573.33 |
*price indicative
- RS Stock No.:
- 202-2408
- Mfr. Part No.:
- VN-07-H-T3-PQ2-VQ2-RO1-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 16.2L/min | |
| Maximum Vacuum Pressure | 4.4bar | |
| Nozzle Diameter | 0.7mm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Model Number | 532630 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 16.2L/min | ||
Maximum Vacuum Pressure 4.4bar | ||
Nozzle Diameter 0.7mm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
Model Number 532630 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 16.2 L/min Maximum Suction Flow, 4.4 Bar Maximum Vacuum Pressure - VN-07-H-T3-PQ2-VQ2-RO1-B, Numeric Part Number: 532630
This vacuum pump provides Compact pneumatic suction for automation and industrial tasks, delivering controlled vacuum performance for handling, pick-and-place and process applications. It integrates an inlet compatible with QS fittings and includes an integrated silencer to reduce exhaust noise while operating within typical workshop environments.
Features and Benefits:
• Maximum suction flow 16.2 L/min for efficient small-part handling
• Maximum vacuum pressure 4.4 bar to support strong grip forces
• Nozzle diameter 0.7mm for precise suction at small contact points
• Maximum operating temperature 50 °C for reliable thermal tolerance
• Conforms to ISO 8573-1:2010 Air quality class 7:4:4 and RoHS for specified cleanliness and material restrictions
• Maximum vacuum pressure 4.4 bar to support strong grip forces
• Nozzle diameter 0.7mm for precise suction at small contact points
• Maximum operating temperature 50 °C for reliable thermal tolerance
• Conforms to ISO 8573-1:2010 Air quality class 7:4:4 and RoHS for specified cleanliness and material restrictions
Applications
• Suitable for pick-and-place of electronic components on assembly lines
• Ideal for vacuum gripping of small mechanical parts in automation cells
• Used with pneumatic end-effectors for surface-mounted device handling
• Can be used for laboratory sample transfer requiring controlled suction
• Ideal for vacuum gripping of small mechanical parts in automation cells
• Used with pneumatic end-effectors for surface-mounted device handling
• Can be used for laboratory sample transfer requiring controlled suction
What inlet connection is provided for quick integration?
It uses a QS-standard inlet thread allowing fast connection to pneumatic tubing and fittings without specialised adaptors.
How is acoustic output managed during operation?
An integrated silencer attenuates exhaust noise to ease installation near workstations and inspection stations.
Which environmental limit should be observed during installation?
The unit is specified for continuous operation up to 50 °C ambient
installations in hotter enclosures require additional cooling or ventilation.
What Air quality and material directives are addressed?
The design meets ISO 8573-1:2010 class 7:4:4 for compressed Air quality and complies with RoHS material restrictions.
Related links
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN-07-H-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 4.4 bar 16.2 L/min, VN-07-H-T4-PQ2-VQ2-O2-P series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Generator 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump 4 bar 30.9 L/min, VN series
- Festo Vacuum Pump 7 bar 13.5 L/min, VN series
- Festo Vacuum Generator 3.5 bar 21.8 L/min, VN series
