Makita VC009GZ03 Handheld Vacuum Cleaner, 40V
- RS Stock No.:
- 866-785
- Mfr. Part No.:
- VC009GZ03
- Brand:
- Makita
N
Subtotal (1 unit)*
$1,366.11
(exc. GST)
$1,502.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,366.11 |
*price indicative
- RS Stock No.:
- 866-785
- Mfr. Part No.:
- VC009GZ03
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | Yes | |
| Supply Voltage | 40V | |
| Flow Rate | 1.9m³/min | |
| Tank Capacity | 2L | |
| Bag/Bagless | Bag | |
| Noise Level | 72dBA | |
| Wet/Dry | Dry | |
| Power | 165W | |
| Vacuum Pressure | 180mbar | |
| Model Number | VC009GZ03 | |
| Colour | Teal | |
| Depth | 233mm | |
| Width | 150mm | |
| Height | 375mm | |
| Weight | 3.4kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Vacuum Cleaner Type Handheld | ||
Product Type Vacuum Cleaner | ||
Battery Operated Yes | ||
Supply Voltage 40V | ||
Flow Rate 1.9m³/min | ||
Tank Capacity 2L | ||
Bag/Bagless Bag | ||
Noise Level 72dBA | ||
Wet/Dry Dry | ||
Power 165W | ||
Vacuum Pressure 180mbar | ||
Model Number VC009GZ03 | ||
Colour Teal | ||
Depth 233mm | ||
Width 150mm | ||
Height 375mm | ||
Weight 3.4kg | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita powerful battery-powered HEPA backpack vacuum cleaner designed for efficient operation in various environments. Its Compact design and improved features make it suitable for both professional and home use.
Increased suction power with a maximum sealed suction of 180 mbar
Three suction modes (Normal/High/Powerful) with mode memory function
Auto-start Wireless System (AWS) connects seamlessly with power tools using Bluetooth
HEPA filter effectively captures very fine particles for superior Air quality
- RS Stock No. 0866790
- Mfr. Part No. VC013GLZ03
Each
$675.55












