Makita VC011GZ Handheld Vacuum Cleaner, 40V
- RS Stock No.:
- 866-788
- Mfr. Part No.:
- VC011GZ
- Brand:
- Makita
N
Subtotal (1 unit)*
$1,750.44
(exc. GST)
$1,925.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,750.44 |
*price indicative
- RS Stock No.:
- 866-788
- Mfr. Part No.:
- VC011GZ
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 40V | |
| Flow Rate | 2.4m³/min | |
| Tank Capacity | 6L | |
| Bag/Bagless | Bag | |
| Noise Level | 70dBA | |
| Power | 195W | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 200mbar | |
| Colour | Teal | |
| Model Number | VC011GZ | |
| Height | 526mm | |
| Depth | 301mm | |
| Weight | 5.7kg | |
| Width | 185mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 40V | ||
Flow Rate 2.4m³/min | ||
Tank Capacity 6L | ||
Bag/Bagless Bag | ||
Noise Level 70dBA | ||
Power 195W | ||
Wet/Dry Dry | ||
Vacuum Pressure 200mbar | ||
Colour Teal | ||
Model Number VC011GZ | ||
Height 526mm | ||
Depth 301mm | ||
Weight 5.7kg | ||
Width 185mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless backpack vacuum cleaner is designed for efficient cleaning with Advanced suction power and versatility. It operates on a powerful 40Vmax XGT Li-Ion battery, ensuring optimal performance in various environments.
Suction power adjustment with 4 modes for tailored efficiency
Equipped with a HEPA filter that effectively captures fine particles
Automatic filter cleaning system enhances performance and maintenance
Continuous use with a 40V Max / 5.0Ah battery allows longer operation
- RS Stock No. 0866785
- Mfr. Part No. VC009GZ03
Each
$1,366.11
- RS Stock No. 0866790
- Mfr. Part No. VC013GLZ03
Each
$675.55












