OPTIBELT Wedge Belt, belt section 8V, 1320mm Length
- RS Stock No.:
- 284-2510
- Mfr. Part No.:
- 8V 1320 RP
- Brand:
- OPTIBELT
Price (ex. GST) Each
$363.89
(exc. GST)
$400.28
(inc. GST)
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $363.89 |
- RS Stock No.:
- 284-2510
- Mfr. Part No.:
- 8V 1320 RP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- OPTIBELT Wedge Belt, belt section 8V, 1320mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1320mm Length
- OPTIBELT Wedge Belt, belt section 3V, 1320mm Length
- OPTIBELT Wedge Belt, belt section 5V, 1320mm Length
- OPTIBELT Drive Belt, belt section SPB, 1320mm Length
- OPTIBELT Drive Belt, belt section SPZ, 1320mm Length
- OPTIBELT Wedge Belt, belt section 8V, 4750mm Length
- OPTIBELT Wedge Belt, belt section 8V, 3350mm Length