OPTIBELT Wedge Belt, belt section 8V, 4500mm Length
- RS Stock No.:
- 284-2534
- Mfr. Part No.:
- 8V 4500 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,477.47
(exc. GST)
$1,625.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,477.47 |
- RS Stock No.:
- 284-2534
- Mfr. Part No.:
- 8V 4500 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section 8V, 4500mm Length
- OPTIBELT Wedge Belt, belt section SPB, 4500mm Length
- OPTIBELT Drive Belt, belt section SPC, 4500mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1250mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2650mm Length
- OPTIBELT Wedge Belt, belt section 8V, 4750mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1900mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2360mm Length