OPTIBELT Drive Belt, belt section SPB, 1320mm Length
- RS Stock No.:
- 178-0714
- Mfr. Part No.:
- SPB 1320 RP
- Brand:
- OPTIBELT
On back order for despatch 26/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$67.65
(exc. GST)
$74.41
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $67.65 |
13 - 24 | $66.33 |
25 + | $64.55 |
Related links
- OPTIBELT Drive Belt, belt section SPB, 1320mm Length
- OPTIBELT Drive Belt, belt section SPZ, 1320mm Length
- Gates Drive Belt, belt section SPB, 1320mm Length
- RS PRO Drive Belt, belt section SPB, 1320mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1320mm Length
- OPTIBELT Wedge Belt, belt section 5V, 1320mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1320mm Length
- OPTIBELT Wedge Belt, belt section 3V, 1320mm Length