OPTIBELT Wedge Belt, belt section SPA, 1320mm Length
- RS Stock No.:
- 284-2540
- Mfr. Part No.:
- SPA 1320 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$47.46
(exc. GST)
$52.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $47.46 |
- RS Stock No.:
- 284-2540
- Mfr. Part No.:
- SPA 1320 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section SPA, 1320mm Length
- OPTIBELT Wedge Belt, belt section 5V, 1320mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1320mm Length
- OPTIBELT Wedge Belt, belt section 3V, 1320mm Length
- SKF Wedge Belt, belt section SPA, 1320mm Length
- OPTIBELT Drive Belt, belt section SPB, 1320mm Length
- OPTIBELT Drive Belt, belt section SPZ, 1320mm Length
- RS PRO Drive Belt, belt section SPA, 1320mm Length