OPTIBELT Drive Belt, belt section 8V, 2650mm Length
- RS Stock No.:
- 284-2523
- Mfr. Part No.:
- 8V 2650 RP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$959.51
(exc. VAT)
$1,055.46
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $959.51 |
*price indicative
- RS Stock No.:
- 284-2523
- Mfr. Part No.:
- 8V 2650 RP
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8V | |
| Series | SK | |
| Top Width | 23mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Minimum Pulley Diameter | 315mm | |
| Length | 2650mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8V | ||
Series SK | ||
Top Width 23mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 315mm | ||
Length 2650mm | ||
- COO (Country of Origin):
- DE
The OPTIBELT standard and metric size v-belts for versatility in many industrial power transmission applications. Optibelts superior construction and manufacturing processes make the SK the preferred choice for companies looking for superior performance and lower maintenance costs over standard v-belts.
S=C Plus
Increased Life
Anti-Static
Increased Life
Anti-Static
