SKF Wedge Belt, belt section SPB, 2360mm Length
- RS Stock No.:
- 268-8944
- Mfr. Part No.:
- PHG SPB2360XP2
- Brand:
- SKF
On back order for despatch 21/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$67.57
(exc. GST)
$74.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $67.57 |
- RS Stock No.:
- 268-8944
- Mfr. Part No.:
- PHG SPB2360XP2
- Brand:
- SKF
Related links
- SKF Wedge Belt, belt section XPA, 2360mm Length
- SKF Wedge Belt, belt section XPZ, 2360mm Length
- SKF Wedge Belt, belt section XPB, 2360mm Length
- SKF Wedge Belt, belt section SPC, 2360mm Length
- OPTIBELT Drive Belt, belt section SPB, 2360mm Length
- RS PRO Drive Belt, belt section SPB, 2360mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length
- SKF Wedge Belt, belt section SPB, 2650mm Length