SKF Wedge Belt, belt section XPB, 2360mm Length
- RS Stock No.:
- 267-8712
- Mfr. Part No.:
- PHG XPB2360EP
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$86.54
(exc. GST)
$95.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $86.54 |
- RS Stock No.:
- 267-8712
- Mfr. Part No.:
- PHG XPB2360EP
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section XPB, 2360mm Length
- Contitech Drive Belt, belt section XPB, 2360mm Length
- SKF Wedge Belt, belt section XPA, 2360mm Length
- SKF Wedge Belt, belt section SPB, 2360mm Length
- SKF Wedge Belt, belt section XPZ, 2360mm Length
- SKF Wedge Belt, belt section SPC, 2360mm Length
- SKF Wedge Belt, belt section XPB, 1950mm Length
- SKF Wedge Belt, belt section XPB, 1260mm Length