SKF Wedge Belt, belt section SPB, 2150mm Length
- RS Stock No.:
- 268-8939
- Mfr. Part No.:
- PHG SPB2150XP2
- Brand:
- SKF
On back order for despatch 04/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$61.29
(exc. GST)
$67.42
(inc. GST)
Units | Per unit |
---|---|
1 + | $61.29 |
- RS Stock No.:
- 268-8939
- Mfr. Part No.:
- PHG SPB2150XP2
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section SPB, 2150mm Length
- SKF Wedge Belt, belt section XPB, 2150mm Length
- OPTIBELT Drive Belt, belt section SPB, 2150mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length
- SKF Wedge Belt, belt section SPB, 2650mm Length
- SKF Wedge Belt, belt section SPB, 3750mm Length
- SKF Wedge Belt, belt section SPB, 2700mm Length
- SKF Wedge Belt, belt section SPB, 1700mm Length