SKF Wedge Belt, belt section SPA, 1332mm Length
- RS Stock No.:
- 268-8885
- Mfr. Part No.:
- PHG SPA1332XP2
- Brand:
- SKF
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$22.15
(exc. GST)
$24.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.15 |
- RS Stock No.:
- 268-8885
- Mfr. Part No.:
- PHG SPA1332XP2
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section SPA, 1332mm Length
- OPTIBELT Drive Belt, belt section SPA, 1332mm Length
- RS PRO Drive Belt, belt section SPA, 1332mm Length
- SKF Wedge Belt, belt section XPA, 1332mm Length
- SKF Wedge Belt, belt section SPA, 2120mm Length
- SKF Wedge Belt, belt section SPA, 1957mm Length
- SKF Wedge Belt, belt section SPA, 1357mm Length
- SKF Wedge Belt, belt section SPA, 2182mm Length