- RS Stock No.:
- 173-9979
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.25
(exc. GST)
$18.97
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $17.25 |
13 - 64 | $16.80 |
65 + | $13.83 |
- RS Stock No.:
- 173-9979
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Drive Belts
The RS PRO driver belt is a high performance wedge belt designed to deliver as much as double the power of conventional V Belt. Length of this driver belt is 1.332m. This belt has excellent abrasion and wear resistance. It works on temperature range from -40°C and 70°C. The material used for driver belt is rubber.
Features and Benefits
• Has fixed length
• Not affected by oil, heat and ozone
• Prevents damage due to static electricity
• Not affected by oil, heat and ozone
• Prevents damage due to static electricity
Applications
• Automotive industry
• Industrial Application
• Industrial Application
Specifications
Attribute | Value |
---|---|
Length | 1332mm |
Top Width | 12.7mm |
Belt Section | SPA |
Inside Length | 1287mm |
Height | 10mm |
Minimum Pulley Diameter | 90mm |
Material | Rubber |
Outer Length | 1350mm |
Minimum Operating Temperature | -40°C |
Datum Length | 1332mm |
Maximum Operating Temperature | +70°C |
Related links
- OPTIBELT Drive Belt, belt section SPA, 1332mm Length
- SKF Wedge Belt, belt section SPA, 1332mm Length
- RS PRO Drive Belt, belt section XPA, 1332mm Length
- RS PRO Drive Belt, belt section SPA, 850mm Length
- RS PRO Drive Belt, belt section SPA, 1457mm Length
- RS PRO Drive Belt, belt section SPA, 1650mm Length
- RS PRO Drive Belt, belt section SPA, 1120mm Length
- RS PRO Drive Belt, belt section SPA, 1382mm Length