SKF Wedge Belt, belt section SPA, 2300mm Length
- RS Stock No.:
- 268-8918
- Mfr. Part No.:
- PHG SPA2300XP2
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$38.51
(exc. GST)
$42.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $38.51 |
- RS Stock No.:
- 268-8918
- Mfr. Part No.:
- PHG SPA2300XP2
- Brand:
- SKF
Related links
- SKF Wedge Belt, belt section XPA, 2300mm Length
- SKF Wedge Belt, belt section SPB, 2300mm Length
- OPTIBELT Drive Belt, belt section SPA, 2300mm Length
- Gates Drive Belt, belt section SPA, 2300mm Length
- RS PRO Drive Belt, belt section SPA, 2300mm Length
- SKF Wedge Belt, belt section SPA, 1957mm Length
- SKF Wedge Belt, belt section SPA, 1757mm Length
- SKF Wedge Belt, belt section SPA, 1457mm Length