- RS Stock No.:
- 267-8614
- Mfr. Part No.:
- PHG XPA1332EP
- Brand:
- SKF
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$26.44
(exc. GST)
$29.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.44 |
- RS Stock No.:
- 267-8614
- Mfr. Part No.:
- PHG XPA1332EP
- Brand:
- SKF
- COO (Country of Origin):
- CN
Related links
- Gates Drive Belt, belt section XPA, 1332mm Length
- OPTIBELT Drive Belt, belt section XPA, 1332mm Length
- RS PRO Drive Belt, belt section XPA, 1332mm Length
- SKF Wedge Belt, belt section SPA, 1332mm Length
- SKF Wedge Belt, belt section XPA, 1030mm Length
- SKF Wedge Belt, belt section XPA, 1320mm Length
- SKF Wedge Belt, belt section XPA, 2430mm Length
- SKF Wedge Belt, belt section XPA, 3150mm Length