SKF Wedge Belt, belt section SPB, 5000mm Length
- RS Stock No.:
- 267-8564
- Mfr. Part No.:
- PHG SPB5000XP2
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$142.97
(exc. GST)
$157.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $142.97 |
- RS Stock No.:
- 267-8564
- Mfr. Part No.:
- PHG SPB5000XP2
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section SPB, 5000mm Length
- Gates Drive Belt, belt section SPB, 5000mm Length
- Fenner Drives Drive Belt, belt section SPB, 5000mm Length
- OPTIBELT Drive Belt, belt section SPB, 5000mm Length
- SKF Wedge Belt, belt section SPC, 5000mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length
- SKF Wedge Belt, belt section SPB, 2650mm Length
- SKF Wedge Belt, belt section SPB, 2000mm Length