OPTIBELT Wedge Belt, belt section SPB, 5000mm Length
- RS Stock No.:
- 283-7323
- Mfr. Part No.:
- SPB 5000
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$167.34
(exc. GST)
$184.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $167.34 |
- RS Stock No.:
- 283-7323
- Mfr. Part No.:
- SPB 5000
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section SPB, 5000mm Length
- SKF Wedge Belt, belt section SPB, 5000mm Length
- Gates Drive Belt, belt section SPB, 5000mm Length
- Fenner Drives Drive Belt, belt section SPB, 5000mm Length
- OPTIBELT Wedge Belt, belt section 8V, 5000mm Length
- OPTIBELT Wedge Belt, belt section SPB, 1680mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3870mm Length
- OPTIBELT Wedge Belt, belt section SPB, 2180mm Length