SKF Wedge Belt, belt section SPB, 4250mm Length
- RS Stock No.:
- 267-8563
- Mfr. Part No.:
- PHG SPB4250XP2
- Brand:
- SKF
Price (ex. GST) Each
$121.59
(exc. GST)
$133.75
(inc. GST)
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $121.59 |
- RS Stock No.:
- 267-8563
- Mfr. Part No.:
- PHG SPB4250XP2
- Brand:
- SKF
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- OPTIBELT Drive Belt, belt section SPB, 4250mm Length
- RS PRO Drive Belt, belt section SPB, 4250mm Length
- SKF Wedge Belt, belt section XPC, 4250mm Length
- SKF Wedge Belt, belt section SPC, 4250mm Length
- SKF Wedge Belt, belt section SPB, 1700mm Length
- SKF Wedge Belt, belt section SPB, 2000mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length
- SKF Wedge Belt, belt section SPB, 2650mm Length