Recently searched

    RS PRO Drive Belt, belt section SPB, 4250mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $49.56

    (exc. GST)

    $54.52

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$49.56
    13 - 64$48.17
    65 +$39.64

    **price indicative

    RS Stock No.:
    173-9998
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Belt Section

    SPB

    Outer Length

    4272mm

    Datum Length

    4250mm

    Inside Length

    4190mm

    Top Width

    16.3mm

    Height

    13mm

    Material

    Rubber

    Minimum Pulley Diameter

    140mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Length

    4250mm

    Related links