SKF Wedge Belt, belt section SPB, 3550mm Length
- RS Stock No.:
- 267-8557
- Mfr. Part No.:
- PHG SPB3550XP2
- Brand:
- SKF
Price (ex. GST) Each
$101.60
(exc. GST)
$111.76
(inc. GST)
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $101.60 |
- RS Stock No.:
- 267-8557
- Mfr. Part No.:
- PHG SPB3550XP2
- Brand:
- SKF
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- OPTIBELT Drive Belt, belt section SPB, 3550mm Length
- SKF Wedge Belt, belt section XPC, 3550mm Length
- SKF Wedge Belt, belt section XPB, 3550mm Length
- SKF Wedge Belt, belt section SPC, 3550mm Length
- SKF Wedge Belt, belt section XPA, 3550mm Length
- SKF Wedge Belt, belt section SPB, 1700mm Length
- SKF Wedge Belt, belt section SPB, 2000mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length