SKF Wedge Belt, belt section XPB, 3550mm Length
- RS Stock No.:
- 267-8723
- Mfr. Part No.:
- PHG XPB3550EP
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$149.42
(exc. GST)
$164.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $149.42 |
- RS Stock No.:
- 267-8723
- Mfr. Part No.:
- PHG XPB3550EP
- Brand:
- SKF
Related links
- OPTIBELT Drive Belt, belt section XPB, 3550mm Length
- SKF Wedge Belt, belt section XPC, 3550mm Length
- SKF Wedge Belt, belt section XPA, 3550mm Length
- SKF Wedge Belt, belt section SPC, 3550mm Length
- SKF Wedge Belt, belt section SPB, 3550mm Length
- SKF Wedge Belt, belt section XPB, 1950mm Length
- SKF Wedge Belt, belt section XPB, 1260mm Length
- SKF Wedge Belt, belt section XPB, 1850mm Length