Recently searched

    OPTIBELT Drive Belt, belt section SPB, 3150mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $112.55

    (exc. GST)

    $123.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery within 10 working day(s)*
    13 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 12$112.55
    13 - 24$110.34
    25 +$107.39

    **price indicative

    RS Stock No.:
    136-7301
    Mfr. Part No.:
    SPB 3150
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    SPB

    Outer Length

    3172mm

    Datum Length

    3150mm

    Inside Length

    3090mm

    Series

    SK

    Top Width

    16.3mm

    Height

    13mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    140mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Length

    3150mm

    Related links