Fenner Drives Vee Belt, belt section PJ 326 mm
- RS Stock No.:
- 214-9774
- Mfr. Part No.:
- 70490101
- Brand:
- Fenner Drives
Get a bulk buy discount
Add 13 more to save $0.78
View bulk pricing optionsSubtotal (1 unit)*
$6.31
(exc. GST)
$6.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $6.31 | - |
| 13 - 24 | $6.25 | $0.78 |
| 25 + | $6.16 | $3.75 |
*price indicative
- RS Stock No.:
- 214-9774
- Mfr. Part No.:
- 70490101
- Brand:
- Fenner Drives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fenner Drives | |
| Belt Section | PJ | |
| Product Type | Vee Belt | |
| Sub Type | Banded/Joined Belt | |
| Series | Eagle Poly-V Belts | |
| Belt Material | PUR | |
| Belt Width | 2.34mm | |
| Belt Height | 655mm | |
| Minimum Operating Temperature | -20°C | |
| Outside Length | 326mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fenner Drives | ||
Belt Section PJ | ||
Product Type Vee Belt | ||
Sub Type Banded/Joined Belt | ||
Series Eagle Poly-V Belts | ||
Belt Material PUR | ||
Belt Width 2.34mm | ||
Belt Height 655mm | ||
Minimum Operating Temperature -20°C | ||
Outside Length 326mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Fenner Drives 326 mm long PJ-profile belts designed specifically for roller conveyor applications are made from polyurethane with elastic reinforcement has load capacity of 300kg.
Elastic reinforcement
High-friction polyurethane
Abrasion-resistant polyurethane
Oil, grease and chemical resistant
Related links
- Fenner Drives Vee Belt, belt section PJ 326 mm
- Fenner Drives Vee Belt, belt section PJ 246 mm
- Fenner Drives Vee Belt, belt section PJ 435 mm
- Fenner Drives Vee Belt, belt section PJ 336 mm
- Fenner Drives Vee Belt, belt section PJ 388 mm
- Fenner Drives Vee Belt, belt section PJ 376 mm
- Fenner Drives Vee Belt, belt section PJ 265 mm
- Fenner Drives Vee Belt, belt section PJ 263 mm
