Fenner Drives Vee Belt, belt section PJ 326 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.59

(exc. GST)

$6.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$5.59
13 - 24$5.51
25 +$5.42

*price indicative

RS Stock No.:
214-9773
Mfr. Part No.:
70490001
Brand:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Product Type

Vee Belt

Belt Section

PJ

Sub Type

Banded/Joined Belt

Series

Eagle Poly-V Belts

Belt Material

PUR

Minimum Operating Temperature

-20°C

Outside Length

326mm

Belt Height

655mm

Belt Width

2.34mm

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
US
The Fenner Drives 326 mm long PJ-profile belts designed specifically for roller conveyor applications are made from polyurethane with elastic reinforcement has load capacity of 200kg.

Elastic reinforcement

High-friction polyurethane

Abrasion-resistant polyurethane

Oil, grease and chemical resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy