Fenner Drives Vee Belt, belt section PJ 376 mm

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.85

(exc. GST)

$7.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$6.85-
13 - 24$6.771%
25 +$6.672%

*price indicative

RS Stock No.:
214-9771
Mfr. Part No.:
70485801
Brand:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Belt Section

PJ

Product Type

Vee Belt

Sub Type

Banded/Joined Belt

Series

Eagle Poly-V Belts

Belt Material

PUR

Minimum Operating Temperature

-20°C

Belt Width

2.34mm

Belt Height

655mm

Outside Length

376mm

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
US
The Fenner Drives 376 mm long PJ-profile belts designed specifically for roller conveyor applications are made from polyurethane with elastic reinforcement has load capacity of 300kg.

Elastic reinforcement

High-friction polyurethane

Abrasion-resistant polyurethane

Oil, grease and chemical resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy