Gates Drive Belt, belt section SPB 2.672 m, 2.59 m Length
- RS Stock No.:
- 211-7658
- Mfr. Part No.:
- SPB2650 SUPERHC
- Brand:
- Gates
Get a bulk buy discount
Add 13 more to save $15.34
View bulk pricing optionsSubtotal (1 unit)*
$121.77
(exc. GST)
$133.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $121.77 | - |
| 13 - 24 | $120.59 | $15.34 |
| 25 + | $118.39 | $84.50 |
*price indicative
- RS Stock No.:
- 211-7658
- Mfr. Part No.:
- SPB2650 SUPERHC
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | SPB | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Belt Width | 16.3mm | |
| Outside Length | 2.672m | |
| Minimum Operating Temperature | -30°C | |
| Belt Height | 13mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 2.59m | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section SPB | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Belt Width 16.3mm | ||
Outside Length 2.672m | ||
Minimum Operating Temperature -30°C | ||
Belt Height 13mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 2.59m | ||
- COO (Country of Origin):
- PL
The Gate Super HC V-belt combines the strength of a wrapped belt construction with the economies of a narrow section V-belt. It transmits more power in a given space and allows more compact drive design than classical section V-belts. In short, it offers you more power and considerably reduces the space needed. This significantly cuts the overall drive cost. Super HC V-belts also have exclusive Gates construction features for longer life on your drives.
Flex-Bonded Cords are strongly forged to the belt body, resulting in equal load distribution, resistance to fatigue and shock loads, and the absorption of bending stress without cord deterioration
Arched top, concave sidewalls and rounded corners provide
- RS Stock No. 2117842
- Mfr. Part No. XPB2650/5VX1050 QUAD-POWER 4
Each
$241.17
- RS Stock No. 2117645
- Mfr. Part No. SPB2020 SUPERHC
Each
$96.37
- RS Stock No. 2122331
- Mfr. Part No. SPB1550 SUPERHC
Each
$55.00
- RS Stock No. 2117654
- Mfr. Part No. SPB2500 SUPERHC
Each
$96.73












