153283367A212 Wurth Elektronik 1-LEDs UV LED 365 nm 90 mW 120 °
- RS Stock No.:
- 251-5487
- Distrelec Article No.:
- 304-40-937
- Mfr. Part No.:
- 153283367A212
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.10
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 700 unit(s) shipping from 23 November 2026
- Plus 4,700 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | $0.604 | $15.10 | - |
| 100 - 475 | $0.555 | $13.88 | 8% |
| 500 - 975 | $0.511 | $12.78 | 15% |
| 1000 - 1975 | $0.46 | $11.50 | 23% |
| 2000 + | $0.368 | $9.20 | 39% |
*price indicative
- RS Stock No.:
- 251-5487
- Distrelec Article No.:
- 304-40-937
- Mfr. Part No.:
- 153283367A212
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| UV Type | UV A | |
| Peak Wavelength | 365nm | |
| Radiant Flux | 90mW | |
| Package Type | 2835 | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
UV Type UV A | ||
Peak Wavelength 365nm | ||
Radiant Flux 90mW | ||
Package Type 2835 | ||
Viewing Angle 120 ° | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optoelectronic component is designed and manufactured for use in general electronic equipment. Optoelectronic components that will be used in safety-critical or high-reliability applications like Horticulture, UV curing, Sensing application , counterfeit detection.
UV-A emitting LEDs
Peak wavelengths: 365, 385, 395, 405 nm
Standard 2835 PLCC 2 package
Flat package
Viewing angle 120°
Related links
- Wurth Elektronik 1-LEDs UV LED 365 nm 90 mW 120 °
- 15335337AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 365 nm 700 mW 130 °, 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 365 nm 700 mW 130 °, 2-Pin Surface Mount package
- 153283397A212 Wurth Elektronik 1-LEDs UV LED 395 nm 190 mW 120 °
- Wurth Elektronik 1-LEDs UV LED 385 nm 130 mW 120 °
- Wurth Elektronik 1-LEDs UV LED 395 nm 190 mW 120 °
- 153283387A212 Wurth Elektronik 1-LEDs UV LED 385 nm 130 mW 120 °
- 153283407A212 Wurth Elektronik 1-LEDs UV LED 405 nm 190 mW 120 °, 2-Pin Surface package