153283387A212 Wurth Elektronik 1-LEDs UV LED 385 nm 130 mW 120 °
- RS Stock No.:
- 251-5488
- Mfr. Part No.:
- 153283387A212
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,220.00
(exc. GST)
$2,440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.555 | $2,220.00 | - |
| 8000 + | $0.522 | $2,088.00 | 5% |
*price indicative
- RS Stock No.:
- 251-5488
- Mfr. Part No.:
- 153283387A212
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| UV Type | UV A | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 385nm | |
| Radiant Flux | 130mW | |
| Package Type | 2835 | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
UV Type UV A | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 385nm | ||
Radiant Flux 130mW | ||
Package Type 2835 | ||
Viewing Angle 120 ° | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optoelectronic component is designed and manufactured for use in general electronic equipment. Optoelectronic components that will be used in safety-critical or high-reliability applications like Horticulture, UV curing, Sensing application , counterfeit detection.
UV-A emitting LEDs
Peak wavelengths: 365, 385, 395, 405 nm
Standard 2835 PLCC 2 package
Flat package
Viewing angle 120°
Related links
- 153283387A212 Wurth Elektronik 1-LEDs UV LED 385 nm 130 mW 120 °
- 15335338AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 385 nm 850 mW 130° (Typ.), 2-Pin Surface Mount package
- Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 385 nm 850 mW 130° (Typ.), 2-Pin Surface Mount package
- NDU1104ESE-385-TR Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface Mount package
- Wurth Elektronik 1-LEDs UV LED 365 nm 90 mW 120 °
- Wurth Elektronik 1-LEDs UV LED 395 nm 190 mW 120 °
- 153283397A212 Wurth Elektronik 1-LEDs UV LED 395 nm 190 mW 120 °
