153283407A212 Wurth Elektronik 1-LEDs UV LED 405 nm 190 mW 120 °, 2-Pin Surface package
- RS Stock No.:
- 251-5493
- Distrelec Article No.:
- 304-40-939
- Mfr. Part No.:
- 153283407A212
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $6.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.39
(exc. GST)
$9.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2,990 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.839 | $8.39 | - |
| 100 - 490 | $0.771 | $7.71 | $6.80 |
| 500 - 990 | $0.71 | $7.10 | $64.50 |
| 1000 - 1990 | $0.64 | $6.40 | $199.00 |
| 2000 + | $0.511 | $5.11 | $656.00 |
*price indicative
- RS Stock No.:
- 251-5493
- Distrelec Article No.:
- 304-40-939
- Mfr. Part No.:
- 153283407A212
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| UV Type | UV A | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 405nm | |
| Packaging | Tape & Reel | |
| Radiant Flux | 190mW | |
| Package Type | 2835 | |
| Viewing Angle | 120 ° | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Length | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
UV Type UV A | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 405nm | ||
Packaging Tape & Reel | ||
Radiant Flux 190mW | ||
Package Type 2835 | ||
Viewing Angle 120 ° | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Height 700μm | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Length 3.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik optoelectronic component is designed and manufactured for use in general electronic equipment. Optoelectronic components that will be used in safety-critical or high-reliability applications like Horticulture, UV curing, Sensing application , counterfeit detection.
UV-A emitting LEDs
Peak wavelengths: 365, 385, 395, 405 nm
Standard 2835 PLCC 2 package
Flat package
Viewing angle 120°
Related links
- Wurth Elektronik 1-LEDs UV LED 405 nm 190 mW 120 °, 2-Pin Surface package
- Wurth Elektronik 1-LEDs UV LED 395 nm 190 mW 120 °
- 153283397A212 Wurth Elektronik 1-LEDs UV LED 395 nm 190 mW 120 °
- 15335327BA250 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 3 mW 120 °, 2-Pin Surface Mount package
- ams OSRAM OSLON UV Series 1-LEDs UV LED 280 nm 13.5 mW 120 °, 2-Pin Surface package
- SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM OSLON UV Series 1-LEDs UV LED 280 nm 13.5 mW 120 °, 2-Pin Surface package
- ZEUBE265-2CA-TR Stanley Electric ZEUBE Series 1-LEDs UV LED 265 nm 50 mW 120 °, 2-Pin Surface Mount package
- 15335327BA252 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 275 nm 15 mW 120 °, 2-Pin Surface Mount package
