NDU1104ESE-395-TR Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface package

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$52.76

(exc. GST)

$58.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$52.76-
125 - 249$51.442%
250 +$50.663%

*price indicative

Packaging Options:
RS Stock No.:
218-5094
Mfr. Part No.:
NDU1104ESE-395-TR
Brand:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

Number of LEDs

1

Product Type

UV LED

UV Type

UV A

Peak Wavelength

395nm

Radiant Flux

1100mW

Viewing Angle

130 °

Lens Shape

Dome

Number of Pins

2

LED Material

GaN

Mount Type

Surface

Height

2.05mm

Standards/Approvals

RoHS

Length

3.5mm

Width

3.5mm

Automotive Standard

No

Series

NDU

COO (Country of Origin):
GB
The Stanley Electric UV LED Wide distribution angle and middle power with Peak wavelengh of 395nm.

Lead–free soldering compliant

RoHS2 compliant

Each
$25.11
Each (Supplied on a Reel)
$25.11
Each
$296.63
Each (In a Pack of 10)
$1.176

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy